Part Details for 45031055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 45031055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45031055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WER-45031055
|
TME | Signaller: lighting-sound, 22mm, -20÷50°C, Ø22.5mm, IP65, 30VDC Min Qty: 1 | 0 |
|
$190.9300 | RFQ |
Part Details for 45031055
45031055 CAD Models
45031055 Part Data Attributes
|
45031055
WERMA SIGNALTECHNIK GMBH + CO KG
Buy Now
|
Compare Parts:
45031055
WERMA SIGNALTECHNIK GMBH + CO KG
|
Samacsys Manufacturer | Werma |