Part Details for 4503-440-AL by RAF Electronic Hardware
Overview of 4503-440-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4503-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2879
|
Newark | Standoff, Hex Male-Female, 14.29Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Male-Female, Body Length:9.53Mm, Overall Length:14.29Mm, External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 4503-440-AL Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 6374 |
|
$0.3720 / $0.4030 | Buy Now |
DISTI #
1772-1266-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1005 In Stock |
|
$0.2198 / $0.4500 | Buy Now |
DISTI #
761-4503-440-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 3/8 Length Hex Male-Female Standoff RoHS: Compliant | 447 |
|
$0.2190 / $0.3600 | Buy Now |
DISTI #
71322419
|
RS | Standoff, Hex, Aluminum, Male/Female, 4-40, 0.375" (9.5mm) | RAF 4503-440-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 340 |
|
$0.4050 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Aluminum RoHS: Compliant |
379 In Stock 10139 Factory Stock |
|
$0.1776 / $0.2270 | Buy Now |
DISTI #
RAF4503-440-AL
|
DB Roberts | STANDARD ALUMINUM MALE FEMALE STANDOFF | 3926 |
|
$0.2190 / $0.4800 | Buy Now |
|
Master Electronics | Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Aluminum RoHS: Compliant |
379 In Stock 10139 Factory Stock |
|
$0.1776 / $0.2270 | Buy Now |
Part Details for 4503-440-AL
4503-440-AL CAD Models
4503-440-AL Part Data Attributes
|
4503-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4503-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |