Part Details for 450224A-680MGI by TT Electronics Resistors
Overview of 450224A-680MGI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450224A-680MGI
450224A-680MGI CAD Models
450224A-680MGI Part Data Attributes
|
450224A-680MGI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
450224A-680MGI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.7W, 680000000ohm, 10000V, 2% +/-Tol, 150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.25 mm | |
Lead Length | 9 mm | |
Lead Spacing | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 25.7 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.7 W | |
Rated Temperature | 70 °C | |
Resistance | 680000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 10000 V |
Alternate Parts for 450224A-680MGI
This table gives cross-reference parts and alternative options found for 450224A-680MGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450224A-680MGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450212A-680MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 680000000ohm, 10000V, 2% +/-Tol, 150ppm/Cel, | TT Electronics Resistors | 450224A-680MGI vs 450212A-680MGI |
450214A-680MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 680000000ohm, 10000V, 2% +/-Tol, 150ppm/Cel, | TT Electronics Resistors | 450224A-680MGI vs 450214A-680MGI |
450222A-680MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 680000000ohm, 10000V, 2% +/-Tol, 150ppm/Cel, | TT Electronics Resistors | 450224A-680MGI vs 450222A-680MGI |
450224-680MGPB | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 680000000ohm, 10000V, 2% +/-Tol, 150ppm/Cel, | TT Electronics Resistors | 450224A-680MGI vs 450224-680MGPB |
450222-680MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 680000000ohm, 10000V, 2% +/-Tol, 150ppm/Cel, | TT Electronics Resistors | 450224A-680MGI vs 450222-680MGI |