Datasheets
450224-200MGPB by: TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel,

Part Details for 450224-200MGPB by TT Electronics Resistors

Overview of 450224-200MGPB by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 450224-200MGPB

450224-200MGPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

450224-200MGPB Part Data Attributes

450224-200MGPB TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
450224-200MGPB TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Lead Diameter 0.25 mm
Lead Length 9 mm
Lead Spacing 20.3 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 13 mm
Package Length 25.7 mm
Package Style Radial
Package Width 2 mm
Packing Method Box
Rated Power Dissipation (P) 1.7 W
Resistance 200000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape FLAT
Tolerance 2%
Working Voltage 10000 V

Alternate Parts for 450224-200MGPB

This table gives cross-reference parts and alternative options found for 450224-200MGPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450224-200MGPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
450212A-200MGI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450212A-200MGI
450223A-200MGPB Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450223A-200MGPB
450223A-200MGI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450223A-200MGI
450214-200MGI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450214-200MGI
450222-200MGI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450222-200MGI
450214A-200MGI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450214A-200MGI
450213-200MGI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450213-200MGI
450213A-200MGI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 200000000ohm, 10000V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450224-200MGPB vs 450213A-200MGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450224-200MGPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450224-200MGPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 450224-200MGPB would you like to use for your alert(s)?
  • Please alert me when 450224-200MGPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450224-200MGPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450224-200MGPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450224-200MGPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450224-200MGPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450224-200MGPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: