There are no models available for this part yet.
Overview of 450223A-16MGI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 450223A-16MGI by TT Electronics Resistors
Part Data Attributes for 450223A-16MGI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
Lead Diameter
|
0.25 mm
|
Lead Length
|
9 mm
|
Lead Spacing
|
22.9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
13 mm
|
Package Length
|
25.7 mm
|
Package Style
|
Radial
|
Package Width
|
2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1.7 W
|
Rated Temperature
|
70 °C
|
Resistance
|
16000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
10000 V
|
Alternate Parts for 450223A-16MGI
This table gives cross-reference parts and alternative options found for 450223A-16MGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450223A-16MGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450212-16MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16000000ohm, 10000V, 2% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450223A-16MGI vs 450212-16MGI |
450224A-16MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16000000ohm, 10000V, 2% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450223A-16MGI vs 450224A-16MGI |
450214-16MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16000000ohm, 10000V, 2% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450223A-16MGI vs 450214-16MGI |
450222-16MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16000000ohm, 10000V, 2% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450223A-16MGI vs 450222-16MGI |
450224-16MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16000000ohm, 10000V, 2% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450223A-16MGI vs 450224-16MGI |
450214A-16MGI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16000000ohm, 10000V, 2% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450223A-16MGI vs 450214A-16MGI |