450213A-634MFI
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel,

Overview of 450213A-634MFI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 450213A-634MFI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450213A-634MFI by TT Electronics Resistors

450213A-634MFI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Lead Diameter
0.25 mm
Lead Length
9 mm
Lead Spacing
22.9 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
13 mm
Package Length
25.7 mm
Package Style
Radial
Package Width
2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.7 W
Rated Temperature
70 °C
Resistance
634000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
10000 V
Want to compare parts?
  1. 450213A-634MFI
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel,
    VS

Alternate Parts for 450213A-634MFI

This table gives cross-reference parts and alternative options found for 450213A-634MFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450213A-634MFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450212-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450212-634MFI
450212A-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450212A-634MFI
450223-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450223-634MFI
450223-634MFPB Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450223-634MFPB
450224-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450224-634MFI
450214-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450214-634MFI
450213-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450213-634MFI
450224A-634MFPB Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450224A-634MFPB
450224A-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450224A-634MFI
450222A-634MFI Fixed Resistor, Metal Glaze/thick Film, 1.7W, 634000000ohm, 10000V, 1% +/-Tol, 150ppm/Cel, TT Electronics Resistors 450213A-634MFI vs 450222A-634MFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450213A-634MFI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450213A-634MFI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 450213A-634MFI would you like to use for your alert(s)?
  • Please alert me when 450213A-634MFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450213A-634MFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450213A-634MFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450213A-634MFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450213A-634MFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450213A-634MFI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: