Part Details for 450212-16M2FI by TT Electronics Resistors
Overview of 450212-16M2FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147445-021200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 20 position, 2.15mm height receptacle,30 micro inch Au plating. |
Price & Stock for 450212-16M2FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 50 Weeks Container: Bulk | 0Bulk |
|
$18.7500 | Buy Now |
Part Details for 450212-16M2FI
450212-16M2FI CAD Models
450212-16M2FI Part Data Attributes
|
450212-16M2FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
450212-16M2FI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.25 mm | |
Lead Length | 9 mm | |
Lead Spacing | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 26.7 mm | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.7 W | |
Rated Temperature | 70 °C | |
Resistance | 16200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |
Alternate Parts for 450212-16M2FI
This table gives cross-reference parts and alternative options found for 450212-16M2FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450212-16M2FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450223-16M2FI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450212-16M2FI vs 450223-16M2FI |
450214A-16M2FI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450212-16M2FI vs 450214A-16M2FI |
450223A-16M2FI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450212-16M2FI vs 450223A-16M2FI |
450213A-16M2FI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450212-16M2FI vs 450213A-16M2FI |
450224A-16M2FI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450212-16M2FI vs 450224A-16M2FI |
450224-16M2FI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450212-16M2FI vs 450224-16M2FI |
450214-16M2FI | Fixed Resistor, Metal Glaze/thick Film, 1.7W, 16200000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450212-16M2FI vs 450214-16M2FI |