Part Details for 4502-7071-003 by Radiall
Overview of 4502-7071-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for 4502-7071-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-4502-7071-003-ND
|
DigiKey | N / STRAIGHT JACK FEMALE CRIMP T Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5332 | Buy Now |
DISTI #
4502-7071-003
|
Avnet Americas | N / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL FRONT MOUNT|PANEL SEALED - Bulk (Alt: 4502-7071-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-4502-7071-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors N/STR JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL FRONT MOUNTPANEL SEALED | 0 |
|
$23.8800 / $30.4600 | Order Now |
Part Details for 4502-7071-003
4502-7071-003 CAD Models
4502-7071-003 Part Data Attributes:
|
4502-7071-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
4502-7071-003
Radiall
RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES:RG174; RG179; RG316 | |
Body/Shell Style | JACK | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |