Part Details for 4502-632-AL by RAF Electronic Hardware
Overview of 4502-632-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34502M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34502E4FP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / | |
CCE4502-EVAL-V2 | Renesas Electronics Corporation | IO-Link Device PHY with Integrated Frame Handler Evaluation Board |
Price & Stock for 4502-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2876
|
Newark | Standoff, Hex Male-Female, 14.29Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc, Standoff Type:Hex Male-Female, Body Length:7.94Mm, Overall Length:14.29Mm, External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 4502-632-AL RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
1772-1249-ND
|
DigiKey | HEX STANDOFF #6-32 ALUM 5/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
323 In Stock |
|
$0.2696 / $0.5500 | Buy Now |
DISTI #
761-4502-632-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 5/16 Length Hex Male-Female Standoff RoHS: Compliant | 496 |
|
$0.2470 / $0.4700 | Buy Now |
DISTI #
71704180
|
RS | Standoff, Male-Female, Hex, 6-32 Thrd, 5/16" Length.1875" OD, Aluminum | RAF 4502-632-AL RoHS: Compliant Min Qty: 668 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 / $0.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2177 / $0.2545 | Buy Now |
DISTI #
RAF4502-632-AL
|
DB Roberts | 0 |
|
RFQ |