Part Details for 4501R-106K by API Delevan
Results Overview of 4501R-106K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4501R-106K Information
4501R-106K by API Delevan is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM31CD71H106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM21BD70J106KE02K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Part Details for 4501R-106K
4501R-106K CAD Models
4501R-106K Part Data Attributes
|
4501R-106K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4501R-106K
API Delevan
Data Line Filter, 2 Function(s), 5A, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.008 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 0.6 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 4501R-106K
This table gives cross-reference parts and alternative options found for 4501R-106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4501R-106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4501-106K | API Delevan | Check for Price | Data Line Filter, 2 Function(s), 5A, SURFACE MOUNT PACKAGE-4 | 4501R-106K vs 4501-106K |