Part Details for 450117-001 by TE Connectivity
Overview of 450117-001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 450117-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450117-001
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 450117-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$48.8774 / $58.8185 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$53.1100 | Buy Now |
|
Onlinecomponents.com | 22759/43-01-5D RoHS: Compliant |
395 Partner Stock |
|
$58.4000 / $81.4300 | Buy Now |
DISTI #
RYC22759/43-01-5D
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/43-01-5D | 0 |
|
Buy Now | |
DISTI #
000000000006399627
|
Sager | Hook-up Wire 22759/43-01-5D Min Qty: 1 | 0 |
|
$56.4800 / $66.9200 | Buy Now |
|
Master Electronics | 22759/43-01-5D RoHS: Compliant |
395 Partner Stock |
|
$58.4000 / $81.4300 | Buy Now |
Part Details for 450117-001
450117-001 CAD Models
450117-001 Part Data Attributes
|
450117-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
450117-001
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |