Part Details for 4501-440-SS-20 by RAF Electronic Hardware
Overview of 4501-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4501-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9595
|
Newark | Hex Male-Female Standoffs |Raf Electronic Hardware 4501-440-SS-20 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.1900 | Buy Now |
DISTI #
1772-3321-ND
|
DigiKey | 3/16 HEX X 1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1009 In Stock |
|
$0.6242 / $1.2500 | Buy Now |
DISTI #
761-4501-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1/4 Length Hex Male-Female Standoff RoHS: Compliant | 1009 |
|
$0.6040 / $1.0400 | Buy Now |
DISTI #
71740417
|
RS | Hex Male-Female Standoff, 3/16 Hex X 1/4 Length | RAF 4501-440-SS-20 RoHS: Compliant Min Qty: 537 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7330 / $0.7630 | RFQ |
|
Bisco Industries | 25504 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
982 In Stock |
|
$0.5570 / $0.8250 | Buy Now |
DISTI #
66755092
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 18977 |
|
$0.3211 / $4.4183 | Buy Now |
DISTI #
53835063
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 4278 |
|
$0.3292 / $4.4183 | Buy Now |
DISTI #
51675321
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1925 | Americas - 975 |
|
$0.8503 / $1.1458 | Buy Now |
DISTI #
66766641
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 260 |
|
$1.5573 / $4.4183 | Buy Now |
Part Details for 4501-440-SS-20
4501-440-SS-20 CAD Models
4501-440-SS-20 Part Data Attributes:
|
4501-440-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4501-440-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |