Part Details for 4500T-256-SS by RAF Electronic Hardware
Overview of 4500T-256-SS by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4500T-256-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7594
|
Newark | 3/16 Hex X 7/32 Length |Raf Electronic Hardware 4500T-256-SS RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 3770 |
|
$1.4300 / $1.7000 | Buy Now |
DISTI #
1772-3097-ND
|
DigiKey | 3/16 HEX X 7/32 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
249 In Stock |
|
$0.7298 / $1.3700 | Buy Now |
DISTI #
761-4500T-256-SS
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 7/32 Length Hex Male-Female Standoff RoHS: Compliant | 190 |
|
$0.7290 / $1.1400 | Buy Now |
DISTI #
71740413
|
RS | Hex Male-Female Standoff, 3/16 Hex X 7/32 Length | RAF 4500T-256-SS RoHS: Compliant Min Qty: 233 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.8300 | RFQ |
|
Bisco Industries | 300 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex M/F 2-56-THD Stainless Steel Plain RoHS: Compliant |
683 In Stock 333 Factory Stock |
|
$0.6170 / $0.7560 | Buy Now |
DISTI #
60232722
|
Verical | Standoff Hex M/F 2-56-THD Stainless Steel Plain RoHS: Compliant Min Qty: 272 Package Multiple: 272 Date Code: 1910 | Americas - 544 |
|
$0.8385 / $0.9828 | Buy Now |
DISTI #
66755069
|
Verical | Standoff Hex M/F 2-56-THD Stainless Steel Plain RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 300 |
|
$0.7710 / $2.2022 | Buy Now |
DISTI #
RAF4500T-256-SS
|
DB Roberts | 78 |
|
$2.1689 | Buy Now | |
|
Master Electronics | Standoff Hex M/F 2-56-THD Stainless Steel Plain RoHS: Compliant |
683 In Stock 333 Factory Stock |
|
$0.6170 / $0.7560 | Buy Now |