Part Details for 45008 by Monoprice
Overview of 45008 by Monoprice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-0821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 8 Positions, GW Compatible PA9T, Tray packing. | |
54122-104500800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
10132450-0821GRSLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, 8 Positions, Tin plating, Black Color, GW Compatible PA9T, Tape and Reel, with Straight Tail. |
Price & Stock for 45008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MONOPRICE ONE-CLICK USB-C WIRELESS 4K CONFERENCING PRESENTATION SYSTEM - SCREEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 137 |
|
$446.2900 | Buy Now |