Part Details for 45000038 (ALTERNATE: L37A52-2-1-2WX) by RS Pro
Overview of 45000038 (ALTERNATE: L37A52-2-1-2WX) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45000038 (ALTERNATE: L37A52-2-1-2WX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72918409
|
RS | Rechargeable Battery Pack 3.7V 5.2Ah Lithium Ion Wire Leads | RS PRO 45000038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$24.6200 | Buy Now |