Part Details for 4500 by Amphenol RF
Overview of 4500 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1465
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Clamp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 4500 (Alternate Part Number: 5017399042431 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $19.9200 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Silver RoHS: Compliant |
67 In Stock |
|
$15.5100 / $22.2300 | Buy Now |
DISTI #
77795210
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Silver Min Qty: 3 Package Multiple: 1 | Americas - 65 |
|
$25.3230 / $28.6469 | Buy Now |
|
Master Electronics | Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Silver RoHS: Compliant |
67 In Stock |
|
$15.5100 / $22.2300 | Buy Now |