Part Details for 4500-632-AL-7 by RAF Electronic Hardware
Overview of 4500-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 4500-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8819
|
Newark | Spacer/Standoff, Al, 4.776Mm X 4.776Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:4.76Mm, Overall Length:11.11Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 4500-632-AL-7 RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4110 | Buy Now |
DISTI #
1772-1891-ND
|
DigiKey | HEX STANDOFF #6-32 ALUM 3/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
417 In Stock |
|
$0.4181 / $0.8400 | Buy Now |
DISTI #
761-4500-632-AL-7
|
Mouser Electronics | Standoffs & Spacers 3/16 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 978 |
|
$0.2900 / $0.6400 | Buy Now |
DISTI #
71322401
|
RS | 3/16 Hex M-F Standoffs,3/16 Hex X 3/16 Length | RAF 4500-632-AL-7 RoHS: Not Compliant Min Qty: 762 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5080 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3923 / $0.5809 | Buy Now |