Part Details for 4500-440-S-28 by RAF Electronic Hardware
Overview of 4500-440-S-28 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 4500-440-S-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4500-440-S-28-ND
|
DigiKey | 3/16 HEX X 3/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
907 In Stock |
|
$0.3869 / $0.7500 | Buy Now |
DISTI #
761-4500-440-S-28
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 3/16 Hex X 3/16 Length RoHS: Compliant | 0 |
|
$0.3860 / $0.6200 | Order Now |
|
Bisco Industries | 3865 |
|
Buy Now | ||
DISTI #
66760846
|
Verical | Standoff Hex M/F 4-40-THD Steel Zinc Yellow Chromate Min Qty: 9 Package Multiple: 1 | Americas - 3865 |
|
$2.5861 / $8.4679 | Buy Now |
DISTI #
RAF4500-440-S-28
|
DB Roberts | 0 |
|
RFQ |