There are no models available for this part yet.
Overview of 450-V3-272-00-006101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880061011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88006101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x6Pin, Matte Tin.NY9T, T&R, Color-Natural | |
RJLSE6006101T2 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs |
Price & Stock for 450-V3-272-00-006101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
450-V3-272-00-006101-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 140 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7766 | Buy Now | |
DISTI #
437-450V327200006101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.2100 / $15.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4200 / $12.2800 | Buy Now |
CAD Models for 450-V3-272-00-006101 by PRECI-DIP SSA
Part Data Attributes for 450-V3-272-00-006101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
72
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 450-V3-272-00-006101
This table gives cross-reference parts and alternative options found for 450-V3-272-00-006101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450-V3-272-00-006101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94417072130 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 450-V3-272-00-006101 vs 94417072130 |
1441207200 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 450-V3-272-00-006101 vs 1441207200 |
94411072130 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 450-V3-272-00-006101 vs 94411072130 |
929715-11-36-EU | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 450-V3-272-00-006101 vs 929715-11-36-EU |
2372-6121-TP | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 450-V3-272-00-006101 vs 2372-6121-TP |
9441907266 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 450-V3-272-00-006101 vs 9441907266 |
HC17367-K | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | 450-V3-272-00-006101 vs HC17367-K |
HC19377-KU9 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 450-V3-272-00-006101 vs HC19377-KU9 |
SL2211272Z | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 450-V3-272-00-006101 vs SL2211272Z |
HC1937C-KU0 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 450-V3-272-00-006101 vs HC1937C-KU0 |