Part Details for 450-V3-222-00-106101 by Hongxing Electrical Ltd
Overview of 450-V3-222-00-106101 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-106101150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54111-106101200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54112-106101000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 450-V3-222-00-106101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 22POS 2.54MM | 4893 |
|
RFQ |