There are no models available for this part yet.
Overview of 450-CS153 by Eagle Plastic Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-153XGLB | Coilcraft Inc | General Purpose Inductor, 15uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | |
1812CS-153XGBC | Coilcraft Inc | OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead. | |
1812CS-153XGEC | Coilcraft Inc | General Purpose Inductor, 15uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 450-CS153 by Eagle Plastic Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
450-CS153
|
Mouser Electronics | Knobs & Dials Blue Cap-Wht Spot 15mm Knob RoHS: Not Compliant | 0 |
|
$0.3660 / $1.0200 | Order Now |