450-80-266-00-001101
Description: Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator

Overview of 450-80-266-00-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 450-80-266-00-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 450-80-266-00-001101-ND
DigiKey CONN HEADER VERT 66POS 2.54MM Min Qty: 120 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 120 $6.6893
$6.6893 Buy Now
DISTI # 437-4508026600001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $8.4400
  • 10 $7.6300
  • 25 $7.2100
  • 120 $6.6800
  • 240 $5.9800
  • 600 $5.6300
  • 1,080 $4.9200
$4.9200 / $8.4400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.8600
  • 25 $5.9300
  • 120 $5.2900
  • 360 $4.3600
  • 600 $4.2900
  • 1,080 $4.2300
  • 2,520 $3.7600
  • 5,040 $3.6100
$3.6100 / $6.8600 Buy Now

CAD Models for 450-80-266-00-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450-80-266-00-001101 by PRECI-DIP SSA

450-80-266-00-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.157 inch
Body Length
3.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.164 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
66
Want to compare parts?
  1. 450-80-266-00-001101
    PRECI-DIP SSA
    Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
    VS

Alternate Parts for 450-80-266-00-001101

This table gives cross-reference parts and alternative options found for 450-80-266-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450-80-266-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS2-026-H064/6-77/2A Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 450-80-266-00-001101 vs SS2-026-H064/6-77/2A
450-80-266-00-013101 Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 450-80-266-00-001101 vs 450-80-266-00-013101
451-80-266-00-016101 Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 450-80-266-00-001101 vs 451-80-266-00-016101
SS2-026-H066/0-77/2B Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 450-80-266-00-001101 vs SS2-026-H066/0-77/2B
SS2-026-H064/3-77/2A Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 450-80-266-00-001101 vs SS2-026-H064/3-77/2A
451-80-266-00-017101 Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 450-80-266-00-001101 vs 451-80-266-00-017101
SS2-026-H064/5-77/2A Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 450-80-266-00-001101 vs SS2-026-H064/5-77/2A
SS2-026-H064/6-77/2B Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 450-80-266-00-001101 vs SS2-026-H064/6-77/2B
SS2-026-H064/9-77/2B Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 450-80-266-00-001101 vs SS2-026-H064/9-77/2B
SS2-026-H066/4-77/2A Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 450-80-266-00-001101 vs SS2-026-H066/4-77/2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450-80-266-00-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450-80-266-00-001101 by PRECI-DIP SSA

  • Please alert me when 450-80-266-00-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450-80-266-00-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450-80-266-00-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450-80-266-00-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450-80-266-00-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450-80-266-00-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: