Part Details for 450-3326-01-03-00 by Cambion Electronics Ltd
Overview of 450-3326-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 450-3326-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7941
|
Newark | Terminal, Socket, Pc Board, Insulation:Non Insulated, Mounting Hole Dia:2.59Mm, Terminal Plating:Gold, Overall Length:5.41Mm, Length - Below Flange:4.95Mm, Product Range:-, Body Material:Brass, Connector Type:Cage Jack Rohs Compliant: Yes |Cambion 450-3326-01-03-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165561 |
|
$0.6700 / $1.4800 | Buy Now |
DISTI #
5022-450-3326-01-03-00-ND
|
DigiKey | Socket Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.2800 / $0.7300 | Buy Now |
DISTI #
IPL450-3326-01-03-00
|
Heilind Electronics | SOCKET, SOLDER MOUNT .061 (1.55MM), GOLD | Americas - 10309 in Stock |
|
$0.3860 / $0.5000 | Buy Now |
DISTI #
IPL450-3326-01-03-00
|
Interstate Connecting Components | SOCKET, SOLDER MOUNT .061 (1.55MM), GOLD | 3093 |
|
$0.3860 / $0.5000 | Buy Now |
Part Details for 450-3326-01-03-00
450-3326-01-03-00 CAD Models
450-3326-01-03-00 Part Data Attributes:
|
450-3326-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
450-3326-01-03-00
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | BRASS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |