Part Details for 450-21-0030 by ebm-papst
Overview of 450-21-0030 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-21-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8021
|
Newark | Cap, 20Uf, 440V, Can, Stud Mount-M8, Dielectric Type:-, Capacitor Case/Package:Can, Capacitance:20Μf, Capacitance Tolerance:-, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):440V, Capacitor Terminals:Quick Connect, Dv/Dt Rating:- Rohs Compliant: Yes |Ebm-Papst 450-21-0030 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6400 / $42.8300 | Buy Now |
DISTI #
381-450-21-0030-ND
|
DigiKey | 20 MFD 440 VAC MOTOR RUN CAPACIT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$24.6900 / $33.1100 | Buy Now |
DISTI #
450-21-0030
|
Avnet Americas | 20 mfd 440 Vac motor run capacitor with mounting stud 85C - Bulk (Alt: 450-21-0030) Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9200 / $29.1539 | Buy Now |
DISTI #
5912-450-21-0030
|
Mouser Electronics | Fan Accessories Capacitor, 20mfd, 440VAC, Motor Run+Mount Stud, Temp to 85 Degree Celsius RoHS: Compliant | 175 |
|
$24.6900 / $32.4400 | Buy Now |
DISTI #
73548974
|
RS | Capacitor, 20mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius | ebm-papst 450-21-0030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 270 |
|
$32.5100 / $42.2200 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 20 mfd - 440 VAC - w/Mounting Stud - 85°C RoHS: Compliant |
50 On Order |
|
$18.6400 / $33.3600 | Buy Now |
DISTI #
000000000006350297
|
Sager | Fan Accessories Capacitor, 20mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius Min Qty: 1 | 0 |
|
$19.5400 / $28.7100 | Buy Now |
|
Master Electronics | Motor Run Capacitor - 20 mfd - 440 VAC - w/Mounting Stud - 85°C RoHS: Compliant |
50 On Order |
|
$18.6400 / $33.3600 | Buy Now |
|
Neutron USA | Fan Accessories Capacitor, 20mfd, 440VAC, Motor Run, with Mounting Stud, Temp 85 Degree Celsius | 50 |
|
$64.9900 | Buy Now |
Part Details for 450-21-0030
450-21-0030 CAD Models
450-21-0030 Part Data Attributes:
|
450-21-0030
ebm-papst
Buy Now
|
Compare Parts:
450-21-0030
ebm-papst
|
Samacsys Manufacturer | ebm-papst |