Part Details for 450-190 by Bivar Inc
Overview of 450-190 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 450-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B3324
|
Newark | Led Mount, Vertical, 0.190In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Nylon, White/Bag |Bivar 450-190 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2200 | Buy Now |
DISTI #
450-190-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL WHITE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
749-450-190
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 0 |
|
$0.0640 / $0.3900 | Order Now |
DISTI #
70529236
|
RS | LED Mount, Vertical,0.190in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 450-190 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1334 | Buy Now |
DISTI #
77679163
|
Verical | LED Mount, Vertical, 0.190in., 3mm or 5mm LED, 2 Lead, Round, Molded Nylon, White RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 2000 |
|
$0.2574 / $0.6008 | Buy Now |
DISTI #
450-190
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 4.8mm, white Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |