Part Details for 450-160 by Bivar Inc
Overview of 450-160 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-160-ND
|
DigiKey | MNTG PAD NYL Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2172 | Buy Now |
DISTI #
749-450-160
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 320 |
|
$0.1010 / $0.4000 | Buy Now |
DISTI #
70529233
|
RS | LED Mount, Vertical,0.160in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 450-160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | 450 Series Molded Vertical .160 in High .030 in Thick White LED Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1334 | Buy Now |
|
Bisco Industries | 243 |
|
Buy Now | ||
DISTI #
450-160
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 4.1mm, white Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |