Part Details for 450-10-270-00-013101 by Honest Han
Overview of 450-10-270-00-013101 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
10106268-0013101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Vertical, Receptacle. | |
10044013-10110TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 450-10-270-00-013101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 70POS 2.54MM | 5945 |
|
RFQ |