Part Details for 450-10-240-00-006000 by Mill-Max Mfg Corp
Overview of 450-10-240-00-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51966-10006000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board | |
CE1006000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical |
Price & Stock for 450-10-240-00-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-10-240-00-006000-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2378 | Buy Now |
DISTI #
575-4501024000006000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$14.2000 | Order Now |
|
Future Electronics | 40 POS 2.54mm Solder ST Thru-Hole Conn Unshrouded Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$13.9300 / $14.6200 | Buy Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
53832561
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$29.9468 / $57.7383 | Buy Now |
DISTI #
000000000000037556
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$4.1700 / $18.9700 | Buy Now |
Part Details for 450-10-240-00-006000
450-10-240-00-006000 CAD Models
450-10-240-00-006000 Part Data Attributes
|
450-10-240-00-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
450-10-240-00-006000
Mill-Max Mfg Corp
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |