Part Details for 450-0159R by Laird, A DuPont Business
Overview of 450-0159R by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-0159R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0159RCT-ND
|
DigiKey | RF TXRX MOD BT WIFIU.FL SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12826 In Stock |
|
$14.5750 / $19.7200 | Buy Now |
DISTI #
450-0159R
|
Avnet Americas | 2.4 GHz Sterling-LWB Base Module - Tape and Reel (Alt: 450-0159R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$12.9556 / $19.7200 | Buy Now |
DISTI #
741-450-0159R
|
Mouser Electronics | WiFi Modules - 802.11 RF Module Sterling-LWB RoHS: Compliant | 0 |
|
$14.5800 | Order Now |
|
Symmetry Electronics | Sterling-LWB SIP, Tape and Reel Min Qty: 1 | 0 |
|
$19.7200 | Buy Now |
Part Details for 450-0159R
450-0159R CAD Models
450-0159R Part Data Attributes
|
450-0159R
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
450-0159R
Laird, A DuPont Business
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-151 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
JESD-30 Code | S-XXMA-N151 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 151 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 10 mm |