-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0152C-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 40 Weeks Container: Strip |
1518 In Stock |
|
$19.0000 / $20.3600 | Buy Now |
DISTI #
450-0152C
|
Avnet Americas | 2.4 GHz Sterling-LWB Chip Antenna Module - Product that comes on tape, but is not reeled (Alt: 450-0152C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$13.9900 / $20.3600 | Buy Now |
DISTI #
741-450-0152C
|
Mouser Electronics | Multiprotocol Modules RF Module, Chip Ant Sterling-LWB RoHS: Compliant | 491 |
|
$19.0000 / $20.3600 | Buy Now |
DISTI #
450-0152C
|
Avnet Americas | 2.4 GHz Sterling-LWB Chip Antenna Module - Product that comes on tape, but is not reeled (Alt: 450-0152C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$13.9900 / $20.3600 | Buy Now |
|
Symmetry Electronics | Sterling-LWB, Chip Antenna, Cut Tape Min Qty: 1 | 0 |
|
$20.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450-0152C
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
450-0152C
LAIRD PLC
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
JESD-30 Code | R-XXMA-N47 | |
Length | 21 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.14 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 15.5 mm |