Part Details for 450-0121 by Laird, A DuPont Business
Overview of 450-0121 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 450-0121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0121-ND
|
DigiKey | TIWI-UB1 EM BOARD, U.FL Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
$54.9880 | Buy Now |
DISTI #
450-0121
|
Avnet Americas | TIWI-UB1 EM BOARD, U.FL - Bulk (Alt: 450-0121) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9400 | Buy Now |
DISTI #
239-450-0121
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 TIWI-uB1 EM Board, U.FL RoHS: Compliant | 0 |
|
Order Now |
Part Details for 450-0121
450-0121 CAD Models
450-0121 Part Data Attributes
|
450-0121
Laird, A DuPont Business
Buy Now
|
Compare Parts:
450-0121
Laird, A DuPont Business
|
Samacsys Manufacturer | Laird Technologies |