Part Details for 450-0016-1500-10000 by TE Connectivity
Overview of 450-0016-1500-10000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-0016-1500-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9533
|
Newark | Shielding Gasket, Sheet, Fluorosilicone Rohs Compliant: Yes |Kemtron Te Connectivity 450-0016-1500-10000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$333.8300 / $431.5800 | Buy Now |
DISTI #
4535-450-0016-1500-10000-ND
|
DigiKey | RFI ABSORB SHEET MON ALLOY Min Qty: 1 Lead time: 17 Weeks Container: Bag |
9 In Stock |
|
$359.5792 / $373.6300 | Buy Now |
DISTI #
2420725-1
|
Avnet Americas | Oriented Wire Gasket for EMI Shielding Flurosilicone Blue 1mx150mmx1.6mm - Bulk (Alt: 2420725-1) Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$295.3776 / $355.4544 | Buy Now |
DISTI #
571-4500016150010000
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Mon Wire 50 Sh Fsil 150x1000x1.6mm Sheet RoHS: Compliant | 10 |
|
$371.1100 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$293.0400 / $328.0700 | Buy Now | |
|
Master Electronics |
10 Partner Stock |
|
$293.0400 / $328.0700 | Buy Now |
Part Details for 450-0016-1500-10000
450-0016-1500-10000 CAD Models
450-0016-1500-10000 Part Data Attributes:
|
450-0016-1500-10000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
450-0016-1500-10000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C |