Part Details for 450-00122-K1 by Laird, A DuPont Business
Overview of 450-00122-K1 by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-228HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 28 Positions, 2.54 mm (0.100in) Pitch. | |
10129206-0012213LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10130961-001220ALF | Amphenol Communications Solutions | HPCE R/A Enhanced wall 12P20S |
Price & Stock for 450-00122-K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
239-450-00122-K1
|
Mouser Electronics | Multiple Function Sensor Modules Sentrius BT710 Sensor, With Clip - SINGLE RoHS: Compliant | 0 |
|
$66.8500 / $81.5100 | Order Now |