There are no models available for this part yet.
Overview of 45-640-10000-PSI/KPA by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for 45-640-10000-PSI/KPA by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74912042
|
RS | Pressure Gauge, 4.5" brass Internals, 10,000 psi/kPa, 1/4" NPT Male Connectio | NOSHOK 45-640-10000-psi/kPa RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$262.4500 | RFQ |