There are no models available for this part yet.
Overview of 45-5698 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125756-982100LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
85698-701LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 4 Row, Signal Receptacle 1 Mod, Straight, Solder to Board. | |
10125756-981100LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 45-5698 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$156.8600 / $190.8100 | Buy Now | ||
DISTI #
65011754
|
Verical | 45-5698 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$203.9180 / $248.0530 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$156.8600 / $190.8100 | Buy Now |