Part Details for 45-5644 by GC Electronics
Overview of 45-5644 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5644RBRMZ-3REEL7 | Analog Devices | Quad 3V 14bit SPI DAC with ref | |
AD5644RBRMZ-3 | Analog Devices | Quad 3V 14bit SPI DAC with ref | |
AD5644RBRMZ-5 | Analog Devices | Quad 5V 14bit SPI DAC with ref |
Price & Stock for 45-5644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Multi Media Ready Adapter Insert Green RoHS: Compliant |
6 In Stock |
|
$4.3900 | Buy Now |
|
Master Electronics | Connector Accessories Multi Media Ready Adapter Insert Green RoHS: Compliant |
6 In Stock |
|
$4.3900 | Buy Now |