Part Details for 45-5439 by GC Electronics
Overview of 45-5439 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, Ferrite-Core, 2221, | |
SD54-393 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-393ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 45-5439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 Coupler F/F 8/8 POS ST 1 Port Cat 5e RoHS: Compliant |
111 In Stock |
|
$3.1100 / $6.2900 | Buy Now |
|
Master Electronics | Conn RJ-45 Coupler F/F 8/8 POS ST 1 Port Cat 5e RoHS: Compliant |
111 In Stock |
|
$3.1100 / $6.2900 | Buy Now |