Part Details for 45-50F.1100 by EAO AG
Overview of 45-50F.1100 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for 45-50F.1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-45-50F.1100-ND
|
DigiKey | PROTECTION COVER, SILICONE, TRAN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$4.1996 / $7.2000 | Buy Now |
DISTI #
45-50F.1100
|
TME | Cover, 45, 28x15x107.2mm, silicone, Body: transparent Min Qty: 1 | 0 |
|
$3.5500 / $5.1300 | RFQ |