Part Details for 45-4800N-P80 by MELTRIC Corporation
Overview of 45-4800N-P80 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-4800N-P80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74218313
|
RS | SP INLET POLY BLACK SIZE S IP 66/67 N 600A 600 VAC 60 Hz +2 AUX | Meltric 45-4800N-P80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$634.4600 / $657.5300 | RFQ |