Part Details for 45-460.2804 by EAO AG
Overview of 45-460.2804 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2804IGN-1#TRPBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2804IGN-1#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2804CDHC#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr |
Price & Stock for 45-460.2804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-45-460.2804-ND
|
DigiKey | ENCLOSURE, 199 MM X 85 MM X 64 M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$115.1128 / $177.6400 | Buy Now |
DISTI #
45-460.2804
|
TME | Enclosure: for remote controller, IP66,IP67,IP69K, X: 85mm, metal Min Qty: 1 | 1 |
|
$79.8600 / $88.2400 | Buy Now |