Part Details for 45-410.1401 by EAO AG
Overview of 45-410.1401 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-106LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 45-410.1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4644
|
Newark | Enclosure, Yel, Plastic, E-Stop Switch, For Use With:Eao 45 Series Emergency Stop Switches, Product Range:45 Series Rohs Compliant: Yes |Eao 45-410.1401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.3800 / $25.1100 | Buy Now |
DISTI #
45-410.1401-ND
|
DigiKey | ENCLOSURE 1 MOUNTING HOLE YELLOW Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1800 | Buy Now |
DISTI #
123-45-410.1401
|
Mouser Electronics | Switch Hardware Enclosure 1 mounting hole yellow plastic RoHS: Compliant | 0 |
|
$22.9600 / $27.8600 | Order Now |
DISTI #
71595954
|
RS | E-Stop Pushbutton Enclosure, Sealed,85L x 85B x 64H, Yellow, Single Opening, Plastic | EAO 45-410.1401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9800 / $28.1400 | RFQ |
DISTI #
45-410.1401
|
TME | Enclosure: for remote controller, IP66,IP67,IP69K, X: 85mm Min Qty: 1 | 9 |
|
$12.2100 / $14.0400 | Buy Now |
DISTI #
000000000005554101
|
Sager | Switch Hardware Enclosure 1 mounting hole yellow plastic Min Qty: 1 | 0 |
|
$20.9100 / $25.0800 | Buy Now |
Part Details for 45-410.1401
45-410.1401 CAD Models
45-410.1401 Part Data Attributes
|
45-410.1401
EAO AG
Buy Now
|
Compare Parts:
45-410.1401
EAO AG
|
Samacsys Manufacturer | EAO |