Part Details for 45-376 by GC Electronics
Overview of 45-376 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Data 1.828m 28AWG D-Sub to D-Sub 25 to 25 POS M-M RoHS: Compliant |
19 In Stock |
|
$3.9900 / $4.9400 | Buy Now |
DISTI #
GC Electronics 45-376
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Data 1.828m 28AWG D-Sub to D-Sub 25 to 25 POS M-M RoHS: Compliant |
19 In Stock |
|
$3.9900 / $4.9400 | Buy Now |
Part Details for 45-376
45-376 CAD Models
45-376 Part Data Attributes:
|
45-376
GC Electronics
Buy Now
Datasheet
|
Compare Parts:
45-376
GC Electronics
Cable Assembly, 25 Conductor(s), 28AWG,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GC ELECTRONICS | |
Reach Compliance Code | unknown | |
Connector Side1 | DB25 MALE | |
Connector Side2 | DB25 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 25 | |
Shielding | NO | |
Wire Gauge | 28 AWG |