Part Details for 45-374 by GC Electronics
Overview of 45-374 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 45-374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F6394
|
Newark | Computer Cable, Serial, 10Ft, Putty, Connector Type A:D Sub 25 Position Receptacle, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Putty, Product Range:- Rohs Compliant: Yes |Gc Electronics 45-374 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $18.2400 | Buy Now |
DISTI #
2266-45-374-ND
|
DigiKey | CABLE DB-25 MALE / FEMALE 10 FT Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Data 3.048m 28AWG D-Sub to D-Sub 25 to 25 POS F-M RoHS: Compliant |
17 In Stock |
|
$8.5200 / $12.8200 | Buy Now |
DISTI #
GC Electronics 45-374
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Data 3.048m 28AWG D-Sub to D-Sub 25 to 25 POS F-M RoHS: Compliant |
17 In Stock |
|
$8.5200 / $12.8200 | Buy Now |
Part Details for 45-374
45-374 CAD Models
45-374 Part Data Attributes
|
45-374
GC Electronics
Buy Now
Datasheet
|
Compare Parts:
45-374
GC Electronics
Cable Assembly, 25 Conductor(s), 28AWG,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GC ELECTRONICS | |
Reach Compliance Code | unknown | |
Connector Side1 | DB25 FEMALE | |
Connector Side2 | DB25 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 25 | |
Shielding | NO | |
Wire Gauge | 28 AWG |