Part Details for 45-2T00.20J0.000 by EAO AG
Overview of 45-2T00.20J0.000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT16652T-000 | Renesas Electronics Corporation | 16 BIT REGISTERED TRANSCEIVER W/BYPASS & SEPARATE ENABLE | |
54FCT162652T-000 | Renesas Electronics Corporation | 16 BIT REGISTERED TRANSCEIVER W/BYPASS & SEPARATE ENABLE | |
54FCT16952T-000 | Renesas Electronics Corporation | 16 BIT REGISTERED TRANSCEIVER W/CLOCK ENABLE |
Price & Stock for 45-2T00.20J0.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-1582-ND
|
DigiKey | INDICATOR PANEL LED BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$8.5635 / $15.5800 | Buy Now |
DISTI #
123-45-2T00.20J0.000
|
Mouser Electronics | Switch Actuators Indicator actuator full face illumination blue transparent front/housing metal RoHS: Compliant | 0 |
|
$8.7300 / $13.0200 | Order Now |
DISTI #
70734704
|
RS | Indicator Actuator Round 29.5mm Metal Illuminative Flat Transparent Blue Lens | EAO 45-2T00.20J0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5400 / $10.3900 | RFQ |
DISTI #
45-2T00.20J0.000
|
TME | Control lamp, 22mm, 45, -25÷70°C, Ø22.3mm, IP66,IP67,IP69K, blue Min Qty: 1 | 0 |
|
$6.3900 / $8.9400 | RFQ |
DISTI #
000000000005437500
|
Sager | Switch Actuators Indicator actuator full face illumination blue transparent front/housing metal Min Qty: 1 | 0 |
|
$9.0700 / $11.1700 | Buy Now |