Part Details for 45-2P05.1E10.000 by EAO AG
Overview of 45-2P05.1E10.000 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2P05.1E10.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2294
|
Newark | Potentiometer Black Round Lever 470 Kohm Front/Housing Plastic |Eao 45-2P05.1E10.000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45-2P05.1E10.000-ND
|
DigiKey | POT 470K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.9600 | Buy Now |
DISTI #
123-45-2P05.1E10.000
|
Mouser Electronics | Switch Actuators Potentiometer black round lever 470 kOhm front/housing plastic RoHS: Compliant | 0 |
|
$109.0800 / $114.1600 | Order Now |
DISTI #
70734689
|
RS | Potentiometer, Blk Plastic Knob, Rnd,30mm, Blk Plastic Housing,470 kOhm Linear,0.5W | EAO 45-2P05.1E10.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$89.4400 / $99.3800 | RFQ |