Part Details for 45-2P03.1E10.000 by EAO AG
Overview of 45-2P03.1E10.000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2P03.1E10.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2290
|
Newark | Potentiometer Black Round Lever 1 Kohm Front/Housing Plastic |Eao 45-2P03.1E10.000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6300 / $125.9200 | Buy Now |
DISTI #
45-2P03.1E10.000-ND
|
DigiKey | POT 1K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1100 | Buy Now |
DISTI #
123-45-2P03.1E10.000
|
Mouser Electronics | Switch Actuators Potentiometer black round lever 1 kOhm front/housing plastic RoHS: Compliant | 25 |
|
$119.6000 / $131.7800 | Buy Now |
DISTI #
70734685
|
RS | Potentiometer, Blk Plastic Knob, Rnd,30mm, Blk Plastic Housing,1 kOhm Linear,0.5W | EAO 45-2P03.1E10.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2400 / $131.7300 | RFQ |
DISTI #
000000000005437490
|
Sager | Switch Actuators Potentiometer black round lever 1 kOhm front/housing plastic Min Qty: 1 | 0 |
|
$87.2400 / $107.3800 | Buy Now |