Part Details for 45-2N42.1010.000 by EAO AG
Results Overview of 45-2N42.1010.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45-2N42.1010.000 Information
45-2N42.1010.000 by EAO AG is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 | |
1010VS-111 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 45-2N42.1010.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8306
|
Newark | Toggle Switch Actuator Maintain Front/Housing Plastic |Eao 45-2N42.1010.000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1000 / $40.9200 | Buy Now |
DISTI #
1948-1564-ND
|
DigiKey | CONFIG SW BODY TOGGLE NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$34.2483 / $48.8800 | Buy Now |
DISTI #
123-45-2N42.1010.000
|
Mouser Electronics | Switch Actuators Toggle switch actuator maintain front/housing plastic | 0 |
|
$35.5200 / $44.3900 | Order Now |
DISTI #
71595918
|
RS | Toggle Switch Actuator, Plastic, Round,29.5mm, MAINTAINED, Black Plastic Actuator | EAO 45-2N42.1010... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9300 / $42.0500 | RFQ |
DISTI #
45-2N42.1010.000
|
TME | Switch: toggle, 22mm, Stabl.pos: 2, black, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$16.9900 / $24.2700 | RFQ |
DISTI #
000000000005637750
|
Sager | Switch Actuators Toggle switch actuator maintain front/housing plastic Min Qty: 1 | 0 |
|
$32.8300 / $40.4100 | Buy Now |
Part Details for 45-2N42.1010.000
45-2N42.1010.000 CAD Models
45-2N42.1010.000 Part Data Attributes
|
45-2N42.1010.000
EAO AG
Buy Now
|
Compare Parts:
45-2N42.1010.000
EAO AG
Select a part to compare: |
Samacsys Manufacturer | EAO |