Part Details for 45-2D36.2A20.000 by EAO AG
Results Overview of 45-2D36.2A20.000 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45-2D36.2A20.000 Information
45-2D36.2A20.000 by EAO AG is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-402A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
95278-802A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
10155552-A208KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (postplated) |
Price & Stock for 45-2D36.2A20.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4398
|
Newark | Actuator, Emergency Stop Switch, For Use With:Eao 45 Series Illuminated Emergency Stop Switches, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$13.4300 | Buy Now |
DISTI #
1948-45-2D36.2A20.000-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$33.6264 / $49.7600 | Buy Now |
DISTI #
123-45-2D36.2A20.000
|
Mouser Electronics | Switch Actuators Emergency-stop switch actuator illuminated twist to release foolproof red D60 maint... more RoHS: Compliant | 0 |
|
$52.8400 / $64.9200 | Order Now |
DISTI #
76069376
|
Verical | Emergency-Stop Switch Actuator Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$40.1075 / $48.7648 | Buy Now |
DISTI #
87261560
|
Verical | Emergency-Stop Switch Actuator Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$57.7220 / $79.4920 | Buy Now |
DISTI #
45-2D36.2A20.000
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, IP66,IP67,IP69K Min Qty: 1 | 5 |
|
$41.5700 / $59.3800 | Buy Now |
DISTI #
000000000006200097
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency-stop switch actuator illuminated twist to releas... more Min Qty: 1 | 0 |
|
$51.1100 / $62.9100 | Buy Now |