Part Details for 45-2D36.2820.000 by EAO AG
Overview of 45-2D36.2820.000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2D36.2820.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8282
|
Newark | Actuator, Emergency Stop Switch, For Use With:Eao 45 Series Illuminated Emergency Stop Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:45 Series Rohs Compliant: Yes |Eao 45-2D36.2820.000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$37.6200 | Buy Now |
DISTI #
1948-1556-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$60.4620 / $68.6900 | Buy Now |
DISTI #
123-45-2D36.2820.000
|
Mouser Electronics | Switch Actuators Emergency-stop switch actuator illuminated twist to release foolproof red D30 maintain front plastic housing metal | 0 |
|
$60.4600 / $68.6900 | Order Now |
DISTI #
71595893
|
RS | E-Stop Actuator,34mm, Illuminative, Twist-to-Release, Foolproof, MAINTAINED, Red | EAO 45-2D36.2820.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.6800 / $78.6200 | RFQ |
DISTI #
45-2D36.2820.000
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, IP66,IP67,IP69K Min Qty: 1 | 5 |
|
$41.3800 / $57.6400 | Buy Now |