Part Details for 45-2D36.1920.000 by EAO AG
Results Overview of 45-2D36.1920.000 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45-2D36.1920.000 Information
45-2D36.1920.000 by EAO AG is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71920-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 6 position, 2.54mm (.100in) Pitch. | |
71920-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 25 position, 2.54mm (.100in) Pitch. | |
71920-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 4 position, 2.54mm (.100in) Pitch. |
Price & Stock for 45-2D36.1920.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3807415
|
Farnell | ACTUATOR, ILLUM EMERGENCY STOP SWITCH RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 1 |
|
$44.5587 | Buy Now |
DISTI #
1948-1554-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$45.6496 / $67.5700 | Buy Now |
DISTI #
123-45-2D36.1920.000
|
Mouser Electronics | Switch Actuators 40mm Psh-Trigger Twist-Release LED RoHS: Compliant | 2 |
|
$44.5100 / $59.0100 | Buy Now |
DISTI #
70734643
|
RS | E-Stop Actuator,40mm, Illuminative, Push-to-Lock, Twist-to-Release, MAINTAINED, Red | EAO 45-2D36.19... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$46.3500 / $60.1900 | Buy Now |
DISTI #
87335290
|
Verical | Emergency-Stop Switch Actuator Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$66.8780 | Buy Now |
DISTI #
45-2D36.1920.000
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, IP66,IP67,IP69K Min Qty: 1 | 5 |
|
$34.9700 / $49.9600 | Buy Now |
DISTI #
000000000005421377
|
Sager | Switch Actuators 40mm Psh-Trigger Twist-Release LED Min Qty: 1 | 0 |
|
$41.6600 / $51.2700 | Buy Now |
Part Details for 45-2D36.1920.000
45-2D36.1920.000 CAD Models
45-2D36.1920.000 Part Data Attributes
|
45-2D36.1920.000
EAO AG
Buy Now
|
Compare Parts:
45-2D36.1920.000
EAO AG
Select a part to compare: |
Samacsys Manufacturer | EAO |